


SIHF9630S-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHF9630S-GE3TR-ND - Tape & Reel (TR) 742-SIHF9630S-GE3CT-ND - Cut Tape (CT) 742-SIHF9630S-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHF9630S-GE3 |
Description | MOSFET P-CH 200V 6.5A D2PAK |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 6.5A (Tc) 3W (Ta), 74W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 800mOhm @ 3.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 74W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.83000 | RM8.83 |
| 10 | RM5.64600 | RM56.46 |
| 100 | RM3.83760 | RM383.76 |
| 500 | RM3.06320 | RM1,531.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.81415 | RM2,814.15 |
| 2,000 | RM2.60474 | RM5,209.48 |
| 3,000 | RM2.49807 | RM7,494.21 |
| 5,000 | RM2.41325 | RM12,066.25 |
| Unit Price without VAT: | RM8.83000 |
|---|---|
| Unit Price with VAT: | RM9.71300 |


