


SIHF9Z24STRR-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHF9Z24STRR-GE3TR-ND - Tape & Reel (TR) 742-SIHF9Z24STRR-GE3CT-ND - Cut Tape (CT) 742-SIHF9Z24STRR-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHF9Z24STRR-GE3 |
Description | MOSFET P-CHANNEL 60V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 11A (Tc) 3.7W (Ta), 60W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 6.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 570 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 60W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.34000 | RM6.34 |
| 10 | RM4.02300 | RM40.23 |
| 100 | RM2.68710 | RM268.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM1.98526 | RM1,588.21 |
| 1,600 | RM1.82117 | RM2,913.87 |
| 2,400 | RM1.73756 | RM4,170.14 |
| 4,000 | RM1.64358 | RM6,574.32 |
| 5,600 | RM1.58795 | RM8,892.52 |
| 8,000 | RM1.53660 | RM12,292.80 |
| Unit Price without VAT: | RM6.34000 |
|---|---|
| Unit Price with VAT: | RM6.97400 |

