
SI7116BDN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SI7116BDN-T1-GE3TR-ND - Tape & Reel (TR) 742-SI7116BDN-T1-GE3CT-ND - Cut Tape (CT) 742-SI7116BDN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7116BDN-T1-GE3 |
Description | MOSFET N-CH 40V 18.4A/65A PPAK |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 18.4A (Ta), 65A (Tc) 5W (Ta), 62.5W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 7.4mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1915 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.66000 | RM6.66 |
| 10 | RM4.22800 | RM42.28 |
| 100 | RM2.83170 | RM283.17 |
| 500 | RM2.23202 | RM1,116.01 |
| 1,000 | RM2.03915 | RM2,039.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.79426 | RM5,382.78 |
| 6,000 | RM1.67103 | RM10,026.18 |
| 9,000 | RM1.64249 | RM14,782.41 |
| Unit Price without VAT: | RM6.66000 |
|---|---|
| Unit Price with VAT: | RM7.32600 |

