
SIHH11N60EF-T1-GE3 | |
|---|---|
DigiKey Part Number | SIHH11N60EF-T1-GE3TR-ND - Tape & Reel (TR) SIHH11N60EF-T1-GE3CT-ND - Cut Tape (CT) SIHH11N60EF-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHH11N60EF-T1-GE3 |
Description | MOSFET N-CH 600V 11A PPAK 8 X 8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 114W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
EDA/CAD Models | SIHH11N60EF-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 357mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 62 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1078 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 114W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 8 x 8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.35000 | RM19.35 |
| 10 | RM12.82100 | RM128.21 |
| 100 | RM9.12540 | RM912.54 |
| 500 | RM8.60842 | RM4,304.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM7.03290 | RM21,098.70 |
| Unit Price without VAT: | RM19.35000 |
|---|---|
| Unit Price with VAT: | RM21.28500 |

