
SIR186LDP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIR186LDP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIR186LDP-T1-RE3CT-ND - Cut Tape (CT) 742-SIR186LDP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR186LDP-T1-RE3 |
Description | N-CHANNEL 60-V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 23.8A (Ta), 80.3A (Tc) 5W (Ta), 57W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR186LDP-T1-RE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.4mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1980 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 57W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.46000 | RM6.46 |
| 10 | RM4.09000 | RM40.90 |
| 100 | RM2.73440 | RM273.44 |
| 500 | RM2.15242 | RM1,076.21 |
| 1,000 | RM1.96519 | RM1,965.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.84833 | RM5,544.99 |
| 6,000 | RM1.72030 | RM10,321.80 |
| 9,000 | RM1.65510 | RM14,895.90 |
| 15,000 | RM1.58186 | RM23,727.90 |
| 21,000 | RM1.57108 | RM32,992.68 |
| Unit Price without VAT: | RM6.46000 |
|---|---|
| Unit Price with VAT: | RM7.10600 |











