


SIHK055N60EF-T1GE3 | |
|---|---|
DigiKey Part Number | 742-SIHK055N60EF-T1GE3TR-ND - Tape & Reel (TR) 742-SIHK055N60EF-T1GE3CT-ND - Cut Tape (CT) 742-SIHK055N60EF-T1GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHK055N60EF-T1GE3 |
Description | E SERIES POWER MOSFET WITH FAST |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 40A (Tc) 236W (Tc) Surface Mount PowerPAK®10 x 12 |
Datasheet | Datasheet |
EDA/CAD Models | SIHK055N60EF-T1GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 58mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3667 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 236W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK®10 x 12 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.78000 | RM40.78 |
| 10 | RM28.02100 | RM280.21 |
| 100 | RM21.24880 | RM2,124.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM13.54375 | RM27,087.50 |
| Unit Price without VAT: | RM40.78000 |
|---|---|
| Unit Price with VAT: | RM44.85800 |

