N-Channel 600 V 24A (Tc) 142W (Tc) Surface Mount PowerPAK®10 x 12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 24A (Tc) 142W (Tc) Surface Mount PowerPAK®10 x 12
8PowerBSFN

SIHK105N60EF-T1GE3

DigiKey Part Number
742-SIHK105N60EF-T1GE3TR-ND - Tape & Reel (TR)
742-SIHK105N60EF-T1GE3CT-ND - Cut Tape (CT)
742-SIHK105N60EF-T1GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIHK105N60EF-T1GE3
Description
E SERIES POWER MOSFET POWERPAK 1
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 24A (Tc) 142W (Tc) Surface Mount PowerPAK®10 x 12
Datasheet
 Datasheet
EDA/CAD Models
SIHK105N60EF-T1GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
105mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2301 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
142W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK®10 x 12
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM25.45000RM25.45
10RM17.12300RM171.23
100RM12.45430RM1,245.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM10.17505RM20,350.10
Manufacturers Standard Package
Unit Price without VAT:RM25.45000
Unit Price with VAT:RM27.99500