
SIHP050N60E-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHP050N60E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHP050N60E-GE3 |
Description | MOSFET N-CH 600V 51A TO220AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 51A (Tc) 278W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 23A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3459 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.72000 | RM39.72 |
| 10 | RM27.34800 | RM273.48 |
| 100 | RM20.35680 | RM2,035.68 |
| 500 | RM18.32100 | RM9,160.50 |
| Unit Price without VAT: | RM39.72000 |
|---|---|
| Unit Price with VAT: | RM43.69200 |

