
SIHP080N60E-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHP080N60E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHP080N60E-GE3 |
Description | E SERIES POWER MOSFET TO-220AB, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 35A (Tc) 227W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2557 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 227W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.84000 | RM20.84 |
| 50 | RM10.87760 | RM543.88 |
| 100 | RM9.91500 | RM991.50 |
| 500 | RM8.22964 | RM4,114.82 |
| 1,000 | RM7.77658 | RM7,776.58 |
| Unit Price without VAT: | RM20.84000 |
|---|---|
| Unit Price with VAT: | RM22.92400 |

