SIHP10N40D-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 5,417
Unit Price: RM9.97000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: RM2.37913
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: RM11.75460
Datasheet

Similar


IXYS
In Stock: 80
Unit Price: RM42.51000
Datasheet

Similar


IXYS
In Stock: 561
Unit Price: RM40.54000
Datasheet

Similar


STMicroelectronics
In Stock: 773
Unit Price: RM10.84000
Datasheet
N-Channel 400 V 10A (Tc) 147W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHP10N40D-E3

DigiKey Part Number
SIHP10N40D-E3-ND
Manufacturer
Manufacturer Product Number
SIHP10N40D-E3
Description
MOSFET N-CH 400V 10A TO220AB
Customer Reference
Detailed Description
N-Channel 400 V 10A (Tc) 147W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
SIHP10N40D-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
526 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
147W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes