Parametric Equivalent

SIHP17N80E-BE3 | |
|---|---|
DigiKey Part Number | 742-SIHP17N80E-BE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHP17N80E-BE3 |
Description | MOSFET N-CH 800V 15A TO220AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 15A (Tc) 208W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 290mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 122 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2408 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.42000 | RM22.42 |
| 10 | RM14.96800 | RM149.68 |
| 100 | RM10.75110 | RM1,075.11 |
| 500 | RM8.95270 | RM4,476.35 |
| 1,000 | RM8.57443 | RM8,574.43 |
| Unit Price without VAT: | RM22.42000 |
|---|---|
| Unit Price with VAT: | RM24.66200 |


