
SIHP4N80E-BE3 | |
|---|---|
DigiKey Part Number | 742-SIHP4N80E-BE3TR-ND - Tape & Reel (TR) 742-SIHP4N80E-BE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SIHP4N80E-BE3 |
Description | N-CHANNEL 600V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 4.3A (Tc) 69W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.27Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 622 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.07000 | RM11.07 |
| 10 | RM7.15900 | RM71.59 |
| 100 | RM4.92850 | RM492.85 |
| 500 | RM4.03890 | RM2,019.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.66810 | RM3,668.10 |
| 2,000 | RM3.41041 | RM6,820.82 |
| 3,000 | RM3.29975 | RM9,899.25 |
| Unit Price without VAT: | RM11.07000 |
|---|---|
| Unit Price with VAT: | RM12.17700 |

