Similar
Similar
Similar

SIHU6N62E-GE3 | |
|---|---|
DigiKey Part Number | SIHU6N62E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHU6N62E-GE3 |
Description | MOSFET N-CH 620V 6A IPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 620 V 6A (Tc) 78W (Tc) Through Hole IPAK (TO-251) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 620 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 578 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK (TO-251) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.63000 | RM8.63 |
| 75 | RM3.92213 | RM294.16 |
| 150 | RM3.53053 | RM529.58 |
| 525 | RM2.97301 | RM1,560.83 |
| 1,050 | RM2.73158 | RM2,868.16 |
| 2,025 | RM2.53841 | RM5,140.28 |
| 5,025 | RM2.34528 | RM11,785.03 |
| Unit Price without VAT: | RM8.63000 |
|---|---|
| Unit Price with VAT: | RM9.49300 |



