N-Channel 80 V 10.2A (Ta), 25.5A (Tc) 3.6W (Ta), 22.3W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIJ128LDP-T1-GE3

DigiKey Part Number
742-SIJ128LDP-T1-GE3TR-ND - Tape & Reel (TR)
742-SIJ128LDP-T1-GE3CT-ND - Cut Tape (CT)
742-SIJ128LDP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIJ128LDP-T1-GE3
Description
MOSFET N-CH 80V 10.2A/25.5A PPAK
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 10.2A (Ta), 25.5A (Tc) 3.6W (Ta), 22.3W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
15.6mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1250 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 22.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,029
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.06000RM9.06
10RM5.82300RM58.23
100RM3.96440RM396.44
500RM3.16854RM1,584.27
1,000RM3.07679RM3,076.79
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.58788RM7,763.64
6,000RM2.51372RM15,082.32
Manufacturers Standard Package
Unit Price without VAT:RM9.06000
Unit Price with VAT:RM9.96600