N-Channel 60 V 15.8A (Ta), 39.3A (Tc) 3.6W (Ta), 22.3W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIJ462ADP-T1-GE3

DigiKey Part Number
742-SIJ462ADP-T1-GE3TR-ND - Tape & Reel (TR)
742-SIJ462ADP-T1-GE3CT-ND - Cut Tape (CT)
742-SIJ462ADP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIJ462ADP-T1-GE3
Description
MOSFET N-CH 60V 15.8A/39.3A PPAK
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 15.8A (Ta), 39.3A (Tc) 3.6W (Ta), 22.3W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SIJ462ADP-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.2mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1235 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 22.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.47000RM8.47
10RM5.40600RM54.06
100RM3.66620RM366.62
500RM2.92080RM1,460.40
1,000RM2.78865RM2,788.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.37683RM7,130.49
6,000RM2.27831RM13,669.86
Manufacturers Standard Package
Unit Price without VAT:RM8.47000
Unit Price with VAT:RM9.31700