
SISH116DN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SISH116DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISH116DN-T1-GE3CT-ND - Cut Tape (CT) 742-SISH116DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISH116DN-T1-GE3 |
Description | MOSFET N-CH 40V 10.5A PPAK |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 10.5A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8SH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.8mOhm @ 16.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8SH | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.57000 | RM9.57 |
| 10 | RM6.16200 | RM61.62 |
| 100 | RM4.20790 | RM420.79 |
| 500 | RM3.37130 | RM1,685.65 |
| 1,000 | RM3.31551 | RM3,315.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.76119 | RM8,283.57 |
| 6,000 | RM2.70875 | RM16,252.50 |
| Unit Price without VAT: | RM9.57000 |
|---|---|
| Unit Price with VAT: | RM10.52700 |

