Power Switch/Driver 1:1 N-Channel 3A 4-TDFN (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP32448DNP-T1-GE4

DigiKey Part Number
742-SIP32448DNP-T1-GE4TR-ND - Tape & Reel (TR)
742-SIP32448DNP-T1-GE4CT-ND - Cut Tape (CT)
742-SIP32448DNP-T1-GE4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIP32448DNP-T1-GE4
Description
IC PWR SWITCH N-CHAN 1:1 4TDFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 4-TDFN (1.2x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
38mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-TDFN (1.2x1.6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,732
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.05000RM2.05
10RM1.45400RM14.54
25RM1.29880RM32.47
100RM1.12960RM112.96
250RM1.04884RM262.21
500RM1.00012RM500.06
1,000RM0.96010RM960.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.91061RM2,731.83
6,000RM0.88640RM5,318.40
9,000RM0.87427RM7,868.43
15,000RM0.86084RM12,912.60
21,000RM0.85299RM17,912.79
30,000RM0.84544RM25,363.20
Manufacturers Standard Package
Unit Price without VAT:RM2.05000
Unit Price with VAT:RM2.25500