
SIP32434BDN-T1E4 | |
|---|---|
DigiKey Part Number | 742-SIP32434BDN-T1E4TR-ND - Tape & Reel (TR) 742-SIP32434BDN-T1E4CT-ND - Cut Tape (CT) 742-SIP32434BDN-T1E4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32434BDN-T1E4 |
Description | 6 A, 33 M, 2.8 V TO 23 V,EFUSE W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.8V ~ 23V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 33mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Power Good, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-DFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.59000 | RM5.59 |
| 10 | RM4.08200 | RM40.82 |
| 25 | RM3.70040 | RM92.51 |
| 100 | RM3.28200 | RM328.20 |
| 250 | RM3.08264 | RM770.66 |
| 500 | RM2.96232 | RM1,481.16 |
| 1,000 | RM2.86340 | RM2,863.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.75893 | RM6,897.32 |
| 5,000 | RM2.69595 | RM13,479.75 |
| 7,500 | RM2.66443 | RM19,983.22 |
| 12,500 | RM2.62950 | RM32,868.75 |
| Unit Price without VAT: | RM5.59000 |
|---|---|
| Unit Price with VAT: | RM6.14900 |





