Power Switch/Driver 1:1 P-Channel 1.4A PowerPAK® SC-75-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP4282ADVP2-T1GE3

DigiKey Part Number
SIP4282ADVP2-T1GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIP4282ADVP2-T1GE3
Description
IC PWR SWITCH P-CHAN 1:1 PWRPAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.4A PowerPAK® SC-75-6L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.4A
Rds On (Typ)
350mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SC-75-6L
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.