
SQA700CEJW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQA700CEJW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQA700CEJW-T1_GE3CT-ND - Cut Tape (CT) 742-SQA700CEJW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQA700CEJW-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 100 V (D-S) |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 9A (Tc) 13.6W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 79mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 13.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.00200 | RM20.02 |
| 100 | RM1.29470 | RM129.47 |
| 500 | RM0.98964 | RM494.82 |
| 1,000 | RM0.89131 | RM891.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.76629 | RM2,298.87 |
| 6,000 | RM0.70332 | RM4,219.92 |
| 9,000 | RM0.67124 | RM6,041.16 |
| 15,000 | RM0.63519 | RM9,527.85 |
| 21,000 | RM0.61384 | RM12,890.64 |
| 30,000 | RM0.59691 | RM17,907.30 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |





