
SIR582DP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIR582DP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIR582DP-T1-RE3CT-ND - Cut Tape (CT) 742-SIR582DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR582DP-T1-RE3 |
Description | N-CHANNEL 80 V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 28.9A (Ta), 116A (Tc) 5.6W (Ta), 92.5W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 67 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3360 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.6W (Ta), 92.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.09000 | RM10.09 |
| 10 | RM6.50100 | RM65.01 |
| 100 | RM4.45180 | RM445.18 |
| 500 | RM3.57516 | RM1,787.58 |
| 1,000 | RM3.55786 | RM3,557.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.93585 | RM8,807.55 |
| 6,000 | RM2.90674 | RM17,440.44 |
| Unit Price without VAT: | RM10.09000 |
|---|---|
| Unit Price with VAT: | RM11.09900 |

