
SIA445EDJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA445EDJ-T1-GE3TR-ND - Tape & Reel (TR) SIA445EDJ-T1-GE3CT-ND - Cut Tape (CT) SIA445EDJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA445EDJ-T1-GE3 |
Description | MOSFET P-CH 20V 12A PPAK SC70-6 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIA445EDJ-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 16.5mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2130 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 19W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.98000 | RM3.98 |
| 10 | RM2.47800 | RM24.78 |
| 100 | RM1.61620 | RM161.62 |
| 500 | RM1.24598 | RM622.99 |
| 1,000 | RM1.12668 | RM1,126.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.97506 | RM2,925.18 |
| 6,000 | RM0.89871 | RM5,392.26 |
| 9,000 | RM0.85982 | RM7,738.38 |
| 15,000 | RM0.81612 | RM12,241.80 |
| 21,000 | RM0.79785 | RM16,754.85 |
| Unit Price without VAT: | RM3.98000 |
|---|---|
| Unit Price with VAT: | RM4.37800 |










