TLV2472QDRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 411
Unit Price: RM8.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,050
Unit Price: RM8.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM4.09646
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 678
Unit Price: RM23.32000
Datasheet

Similar


Microchip Technology
In Stock: 270
Unit Price: RM3.23000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM4.13701
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM4.33401
Datasheet

Similar


Microchip Technology
In Stock: 5,568
Unit Price: RM3.23000
Datasheet

Similar


Microchip Technology
In Stock: 16,627
Unit Price: RM2.92000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.63980
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.63981
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM3.07321
Datasheet

Similar


Microchip Technology
In Stock: 268
Unit Price: RM3.90000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.91562
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2472QDRQ1

DigiKey Part Number
296-36749-2-ND - Tape & Reel (TR)
296-36749-1-ND - Cut Tape (CT)
296-36749-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2472QDRQ1
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2472QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
2.8 MHz
Current - Input Bias
2.5 pA
Voltage - Input Offset
250 µV
Current - Supply
600µA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.99000RM13.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM9.83441RM24,586.03
Manufacturers Standard Package
Unit Price without VAT:RM13.99000
Unit Price with VAT:RM15.38900