
SIRA32DP-T1-RE3 | |
|---|---|
DigiKey Part Number | SIRA32DP-T1-RE3TR-ND - Tape & Reel (TR) SIRA32DP-T1-RE3CT-ND - Cut Tape (CT) SIRA32DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRA32DP-T1-RE3 |
Description | MOSFET N-CH 25V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 60A (Tc) 65.7W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.2mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 83 nC @ 10 V | |
Vgs (Max) | +16V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 4450 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 65.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.53000 | RM7.53 |
| 10 | RM4.80300 | RM48.03 |
| 100 | RM3.23510 | RM323.51 |
| 500 | RM2.56416 | RM1,282.08 |
| 1,000 | RM2.38114 | RM2,381.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.07436 | RM6,223.08 |
| 6,000 | RM1.94538 | RM11,672.28 |
| Unit Price without VAT: | RM7.53000 |
|---|---|
| Unit Price with VAT: | RM8.28300 |

