
SIRA84DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIRA84DP-T1-GE3TR-ND - Tape & Reel (TR) SIRA84DP-T1-GE3CT-ND - Cut Tape (CT) SIRA84DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRA84DP-T1-GE3 |
Description | MOSFET N-CH 30V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Tc) 34.7W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIRA84DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1535 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 34.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.06000 | RM4.06 |
| 10 | RM2.52600 | RM25.26 |
| 100 | RM1.64850 | RM164.85 |
| 500 | RM1.27168 | RM635.84 |
| 1,000 | RM1.15032 | RM1,150.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.99612 | RM2,988.36 |
| 6,000 | RM0.91846 | RM5,510.76 |
| 9,000 | RM0.87890 | RM7,910.10 |
| 15,000 | RM0.83446 | RM12,516.90 |
| 21,000 | RM0.81854 | RM17,189.34 |
| Unit Price without VAT: | RM4.06000 |
|---|---|
| Unit Price with VAT: | RM4.46600 |

