
SIRS4302DP-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIRS4302DP-T1-GE3TR-ND - Tape & Reel (TR) 742-SIRS4302DP-T1-GE3CT-ND - Cut Tape (CT) 742-SIRS4302DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRS4302DP-T1-GE3 |
Description | N-CHANNEL 30 V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 87A (Ta), 478A (Tc) 6.9W (Ta), 208W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.57mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 230 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 10150 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.9W (Ta), 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.38000 | RM14.38 |
| 10 | RM9.40100 | RM94.01 |
| 100 | RM6.57110 | RM657.11 |
| 500 | RM5.76478 | RM2,882.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.70977 | RM14,129.31 |
| Unit Price without VAT: | RM14.38000 |
|---|---|
| Unit Price with VAT: | RM15.81800 |

