
SIS606BDN-T1-GE3 | |
|---|---|
DigiKey Part Number | SIS606BDN-T1-GE3TR-ND - Tape & Reel (TR) SIS606BDN-T1-GE3CT-ND - Cut Tape (CT) SIS606BDN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS606BDN-T1-GE3 |
Description | MOSFET N-CH 100V 9.4A/35.3A PPAK |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 9.4A (Ta), 35.3A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1470 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.06000 | RM9.06 |
| 10 | RM5.82300 | RM58.23 |
| 100 | RM3.96440 | RM396.44 |
| 500 | RM3.16854 | RM1,584.27 |
| 1,000 | RM3.07679 | RM3,076.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.58788 | RM7,763.64 |
| 6,000 | RM2.51372 | RM15,082.32 |
| Unit Price without VAT: | RM9.06000 |
|---|---|
| Unit Price with VAT: | RM9.96600 |








