
SIS9634LDN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIS9634LDN-T1-GE3TR-ND - Tape & Reel (TR) 742-SIS9634LDN-T1-GE3CT-ND - Cut Tape (CT) 742-SIS9634LDN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS9634LDN-T1-GE3 |
Description | MOSFET 2N-CH 60V 6A PPAK 1212 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 6A (Ta), 6A (Tc) 2.5W (Ta), 17.9W (Tc) Surface Mount PowerPAK® 1212-8 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta), 6A (Tc) | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 420pF @ 30V | |
Power - Max | 2.5W (Ta), 17.9W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® 1212-8 Dual | |
Supplier Device Package | PowerPAK® 1212-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.09000 | RM7.09 |
| 10 | RM4.51100 | RM45.11 |
| 100 | RM3.03140 | RM303.14 |
| 500 | RM2.39616 | RM1,198.08 |
| 1,000 | RM2.19245 | RM2,192.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.93245 | RM5,797.35 |
| 6,000 | RM1.80194 | RM10,811.64 |
| 9,000 | RM1.79122 | RM16,120.98 |
| Unit Price without VAT: | RM7.09000 |
|---|---|
| Unit Price with VAT: | RM7.79900 |


