
SIS990DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SIS990DN-T1-GE3TR-ND - Tape & Reel (TR) SIS990DN-T1-GE3CT-ND - Cut Tape (CT) SIS990DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS990DN-T1-GE3 |
Description | MOSFET 2N-CH 100V 12.1A PPAK1212 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 12.1A 25W Surface Mount PowerPAK® 1212-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SIS990DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 12.1A | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 250pF @ 50V | |
Power - Max | 25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® 1212-8 Dual | |
Supplier Device Package | PowerPAK® 1212-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.67000 | RM5.67 |
| 10 | RM3.57400 | RM35.74 |
| 100 | RM2.37230 | RM237.23 |
| 500 | RM1.85668 | RM928.34 |
| 1,000 | RM1.69069 | RM1,690.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.47996 | RM4,439.88 |
| 6,000 | RM1.37388 | RM8,243.28 |
| 9,000 | RM1.31985 | RM11,878.65 |
| 15,000 | RM1.31005 | RM19,650.75 |
| Unit Price without VAT: | RM5.67000 |
|---|---|
| Unit Price with VAT: | RM6.23700 |











