
SISA35DN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SISA35DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISA35DN-T1-GE3CT-ND - Cut Tape (CT) 742-SISA35DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISA35DN-T1-GE3 |
Description | MOSFET P-CH 30V 10A/16A PPAK |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10A (Ta), 16A (Tc) 3.2W (Ta), 24W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SISA35DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 24W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM1.78500 | RM17.85 |
| 100 | RM1.14810 | RM114.81 |
| 500 | RM0.87390 | RM436.95 |
| 1,000 | RM0.78536 | RM785.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.67282 | RM2,018.46 |
| 6,000 | RM0.61611 | RM3,696.66 |
| 9,000 | RM0.58722 | RM5,284.98 |
| 15,000 | RM0.55475 | RM8,321.25 |
| 21,000 | RM0.53553 | RM11,246.13 |
| 30,000 | RM0.51684 | RM15,505.20 |
| 75,000 | RM0.50974 | RM38,230.50 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |








