
SISA96DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SISA96DN-T1-GE3TR-ND - Tape & Reel (TR) SISA96DN-T1-GE3CT-ND - Cut Tape (CT) SISA96DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISA96DN-T1-GE3 |
Description | MOSFET N-CH 30V 16A PPAK1212-8 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Tc) 26.5W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SISA96DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1385 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 26.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM1.90300 | RM19.03 |
| 100 | RM1.22890 | RM122.89 |
| 500 | RM0.93772 | RM468.86 |
| 1,000 | RM0.84375 | RM843.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.72430 | RM2,172.90 |
| 6,000 | RM0.66413 | RM3,984.78 |
| 9,000 | RM0.63346 | RM5,701.14 |
| 15,000 | RM0.59900 | RM8,985.00 |
| 21,000 | RM0.57860 | RM12,150.60 |
| 30,000 | RM0.55877 | RM16,763.10 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |

