
SISH402DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SISH402DN-T1-GE3TR-ND - Tape & Reel (TR) SISH402DN-T1-GE3CT-ND - Cut Tape (CT) SISH402DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISH402DN-T1-GE3 |
Description | MOSFET N-CH 30V 19A/35A PPAK |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 19A (Ta), 35A (Tc) 3.8W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8SH |
Datasheet | Datasheet |
EDA/CAD Models | SISH402DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8SH | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.75000 | RM5.75 |
| 10 | RM3.64100 | RM36.41 |
| 100 | RM2.41880 | RM241.88 |
| 500 | RM1.89450 | RM947.25 |
| 1,000 | RM1.72580 | RM1,725.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.51153 | RM4,534.59 |
| 6,000 | RM1.40369 | RM8,422.14 |
| 9,000 | RM1.34876 | RM12,138.84 |
| 15,000 | RM1.34305 | RM20,145.75 |
| Unit Price without VAT: | RM5.75000 |
|---|---|
| Unit Price with VAT: | RM6.32500 |

