N-Channel 30 V 51.1A (Ta), 185.6A (Tc) 5W (Ta), 65.7W (Tc) Surface Mount PowerPAK® 1212-8S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SISS54DN-T1-GE3

DigiKey Part Number
742-SISS54DN-T1-GE3TR-ND - Tape & Reel (TR)
742-SISS54DN-T1-GE3CT-ND - Cut Tape (CT)
742-SISS54DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SISS54DN-T1-GE3
Description
N-CHANNEL 30-V (D-S) MOSFET POWE
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 51.1A (Ta), 185.6A (Tc) 5W (Ta), 65.7W (Tc) Surface Mount PowerPAK® 1212-8S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.06mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 10 V
Vgs (Max)
+16V, -12V
Input Capacitance (Ciss) (Max) @ Vds
3450 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 65.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8S
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,046
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.69000RM9.69
10RM6.23300RM62.33
100RM4.25840RM425.84
500RM3.41354RM1,706.77
1,000RM3.36555RM3,365.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.79733RM8,391.99
6,000RM2.74963RM16,497.78
Manufacturers Standard Package
Unit Price without VAT:RM9.69000
Unit Price with VAT:RM10.65900