N-Channel 150 V 9.3A (Ta), 33.8A (Tc) 5W (Ta), 65.7W (Tc) Surface Mount PowerPAK® 1212-8S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SISS5708DN-T1-GE3

DigiKey Part Number
742-SISS5708DN-T1-GE3TR-ND - Tape & Reel (TR)
742-SISS5708DN-T1-GE3CT-ND - Cut Tape (CT)
742-SISS5708DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SISS5708DN-T1-GE3
Description
N-CHANNEL 150 V (D-S) MOSFET POW
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 9.3A (Ta), 33.8A (Tc) 5W (Ta), 65.7W (Tc) Surface Mount PowerPAK® 1212-8S
Datasheet
 Datasheet
EDA/CAD Models
SISS5708DN-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Rds On (Max) @ Id, Vgs
23mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
975 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 65.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8S
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,930
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.97000RM9.97
10RM6.41400RM64.14
100RM4.38990RM438.99
500RM3.52362RM1,761.81
1,000RM3.49636RM3,496.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.89164RM8,674.92
6,000RM2.85650RM17,139.00
Manufacturers Standard Package
Unit Price without VAT:RM9.97000
Unit Price with VAT:RM10.96700