SIZ342DT-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 5,300
Unit Price: RM4.65000
Datasheet
Mosfet Array 30V 15.7A (Ta), 100A (Tc) 3.6W, 4.3W Surface Mount 8-Power33 (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIZ342DT-T1-GE3

DigiKey Part Number
SIZ342DT-T1-GE3TR-ND - Tape & Reel (TR)
SIZ342DT-T1-GE3CT-ND - Cut Tape (CT)
SIZ342DT-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIZ342DT-T1-GE3
Description
MOSFET 2N-CH 30V 15.7A 8PWR33
Customer Reference
Detailed Description
Mosfet Array 30V 15.7A (Ta), 100A (Tc) 3.6W, 4.3W Surface Mount 8-Power33 (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SIZ342DT-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
-
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
15.7A (Ta), 100A (Tc)
Rds On (Max) @ Id, Vgs
11.5mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
650pF @ 15V
Power - Max
3.6W, 4.3W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
8-Power33 (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes