
SQ2319ADS-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ2319ADS-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ2319ADS-T1_BE3CT-ND - Cut Tape (CT) 742-SQ2319ADS-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2319ADS-T1_BE3 |
Description | MOSFET P-CH 40V 4.6A SOT23-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 4.6A (Tc) 2.5W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 620 pF @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 2.5W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 75mOhm @ 3A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.45000 | RM4.45 |
| 10 | RM2.79300 | RM27.93 |
| 100 | RM1.82860 | RM182.86 |
| 500 | RM1.41280 | RM706.40 |
| 1,000 | RM1.27881 | RM1,278.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.10856 | RM3,325.68 |
| 6,000 | RM1.02284 | RM6,137.04 |
| 9,000 | RM0.97917 | RM8,812.53 |
| 15,000 | RM0.93011 | RM13,951.65 |
| 21,000 | RM0.90106 | RM18,922.26 |
| 30,000 | RM0.87284 | RM26,185.20 |
| Unit Price without VAT: | RM4.45000 |
|---|---|
| Unit Price with VAT: | RM4.89500 |




