P-Channel 40 V 4.6A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ2319CES-T1_GE3

DigiKey Part Number
742-SQ2319CES-T1_GE3TR-ND - Tape & Reel (TR)
742-SQ2319CES-T1_GE3CT-ND - Cut Tape (CT)
742-SQ2319CES-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ2319CES-T1_GE3
Description
MOSFET P-CH 40V 4.6A SOT23-3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 4.6A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SQ2319CES-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
75mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
620 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,813
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.44000RM2.44
10RM1.51700RM15.17
100RM0.96920RM96.92
500RM0.73308RM366.54
1,000RM0.65684RM656.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.55993RM1,679.79
6,000RM0.51107RM3,066.42
9,000RM0.48617RM4,375.53
15,000RM0.45820RM6,873.00
21,000RM0.44163RM9,274.23
30,000RM0.42552RM12,765.60
75,000RM0.40730RM30,547.50
Manufacturers Standard Package
Unit Price without VAT:RM2.44000
Unit Price with VAT:RM2.68400