SST4416-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 13,878
Unit Price: RM2.80000
Datasheet

Similar


onsemi
In Stock: 356
Unit Price: RM1.73000
Datasheet

Similar


onsemi
In Stock: 7,487
Unit Price: RM1.73000
Datasheet

Similar


onsemi
In Stock: 3,240
Unit Price: RM1.81000
Datasheet

Similar


onsemi
In Stock: 26,368
Unit Price: RM2.36000
Datasheet

Similar


onsemi
In Stock: 11,210
Unit Price: RM1.73000
Datasheet

Similar


onsemi
In Stock: 33,819
Unit Price: RM1.77000
Datasheet

Similar


onsemi
In Stock: 956
Unit Price: RM1.58000
Datasheet

Similar


onsemi
In Stock: 1,137
Unit Price: RM2.92000
Datasheet

Similar


onsemi
In Stock: 40,545
Unit Price: RM2.60000
Datasheet

Similar


onsemi
In Stock: 16,391
Unit Price: RM3.35000
Datasheet
JFET N-Channel 30 V 350 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST4416-E3

DigiKey Part Number
SST4416-E3-ND
Manufacturer
Manufacturer Product Number
SST4416-E3
Description
JFET N-CH 30V SOT23
Customer Reference
Detailed Description
JFET N-Channel 30 V 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
30 V
Current - Drain (Idss) @ Vds (Vgs=0)
5 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
3 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
2.2pF @ 15V
Power - Max
350 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes