
SQ2364EES-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ2364EES-T1_GE3TR-ND - Tape & Reel (TR) SQ2364EES-T1_GE3CT-ND - Cut Tape (CT) SQ2364EES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2364EES-T1_GE3 |
Description | MOSFET N-CH 60V 2A SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 2.5 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Series | Input Capacitance (Ciss) (Max) @ Vds 330 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 3W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 240mOhm @ 2A, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 1V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM2.68700 | RM26.87 |
| 100 | RM1.75410 | RM175.41 |
| 500 | RM1.35284 | RM676.42 |
| 1,000 | RM1.22361 | RM1,223.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.05941 | RM3,178.23 |
| 6,000 | RM0.97673 | RM5,860.38 |
| 9,000 | RM0.93460 | RM8,411.40 |
| 15,000 | RM0.88727 | RM13,309.05 |
| 21,000 | RM0.85925 | RM18,044.25 |
| 30,000 | RM0.83202 | RM24,960.60 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |









