
SQ3426CEEV-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ3426CEEV-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ3426CEEV-T1_GE3CT-ND - Cut Tape (CT) 742-SQ3426CEEV-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3426CEEV-T1_GE3 |
Description | MOSFET N-CH 60V 7A 6TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SQ3426CEEV-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM1.90300 | RM19.03 |
| 100 | RM1.22890 | RM122.89 |
| 500 | RM0.93772 | RM468.86 |
| 1,000 | RM0.84375 | RM843.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.72430 | RM2,172.90 |
| 6,000 | RM0.66413 | RM3,984.78 |
| 9,000 | RM0.63346 | RM5,701.14 |
| 15,000 | RM0.59900 | RM8,985.00 |
| 21,000 | RM0.57860 | RM12,150.60 |
| 30,000 | RM0.55877 | RM16,763.10 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |


