
SI2304DDS-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI2304DDS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2304DDS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2304DDS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2304DDS-T1-BE3 |
Description | MOSFET N-CH 30V 3.3A/3.6A SOT23 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.3A (Ta), 3.6A (Tc) 1.1W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 235 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta), 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.43800 | RM14.38 |
| 100 | RM0.91490 | RM91.49 |
| 500 | RM0.68886 | RM344.43 |
| 1,000 | RM0.61594 | RM615.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.52314 | RM1,569.42 |
| 6,000 | RM0.47636 | RM2,858.16 |
| 9,000 | RM0.45251 | RM4,072.59 |
| 15,000 | RM0.42571 | RM6,385.65 |
| 21,000 | RM0.40984 | RM8,606.64 |
| 30,000 | RM0.39441 | RM11,832.30 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |


