
SQ3461EV-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ3461EV-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ3461EV-T1_BE3CT-ND - Cut Tape (CT) 742-SQ3461EV-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3461EV-T1_BE3 |
Description | P-CHANNEL 12-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 8A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 7.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.65000 | RM4.65 |
| 10 | RM2.92700 | RM29.27 |
| 100 | RM1.92550 | RM192.55 |
| 500 | RM1.49444 | RM747.22 |
| 1,000 | RM1.35564 | RM1,355.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.17935 | RM3,538.05 |
| 6,000 | RM1.09059 | RM6,543.54 |
| 9,000 | RM1.04537 | RM9,408.33 |
| 15,000 | RM1.00125 | RM15,018.75 |
| Unit Price without VAT: | RM4.65000 |
|---|---|
| Unit Price with VAT: | RM5.11500 |


