P-Channel 20 V 8A (Tc) 5W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ3469EV-T1_GE3

DigiKey Part Number
SQ3469EV-T1_GE3TR-ND - Tape & Reel (TR)
SQ3469EV-T1_GE3CT-ND - Cut Tape (CT)
SQ3469EV-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ3469EV-T1_GE3
Description
MOSFET P-CH 20V 8A 6TSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 8A (Tc) 5W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
36mOhm @ 6.7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1020 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.18000RM4.18
10RM2.61200RM26.12
100RM1.70920RM170.92
500RM1.32038RM660.19
1,000RM1.19512RM1,195.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.03604RM3,108.12
6,000RM0.95592RM5,735.52
9,000RM0.91511RM8,235.99
15,000RM0.86926RM13,038.90
21,000RM0.85794RM18,016.74
Manufacturers Standard Package
Unit Price without VAT:RM4.18000
Unit Price with VAT:RM4.59800