P-Channel 30 V 10.8A (Tc) 6W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ4431EY-T1_BE3

DigiKey Part Number
742-SQ4431EY-T1_BE3TR-ND - Tape & Reel (TR)
742-SQ4431EY-T1_BE3CT-ND - Cut Tape (CT)
742-SQ4431EY-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ4431EY-T1_BE3
Description
MOSFET P-CH 30V 10.8A 8SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 10.8A (Tc) 6W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
30mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1265 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
6W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,778
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.70000RM6.70
10RM4.25100RM42.51
100RM2.84550RM284.55
500RM2.24352RM1,121.76
1,000RM2.04982RM2,049.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.84020RM4,600.50
5,000RM1.71067RM8,553.35
7,500RM1.65283RM12,396.23
Manufacturers Standard Package
Unit Price without VAT:RM6.70000
Unit Price with VAT:RM7.37000