
SQ4840CEY-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ4840CEY-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ4840CEY-T1_GE3CT-ND - Cut Tape (CT) 742-SQ4840CEY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4840CEY-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 40 V (D-S) |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 20.7A (Tc) 7.1W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2550 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.1W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.29000 | RM7.29 |
| 10 | RM4.63700 | RM46.37 |
| 100 | RM3.11810 | RM311.81 |
| 500 | RM2.46778 | RM1,233.89 |
| 1,000 | RM2.27263 | RM2,272.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.03211 | RM5,080.27 |
| 5,000 | RM1.89218 | RM9,460.90 |
| 7,500 | RM1.85673 | RM13,925.48 |
| Unit Price without VAT: | RM7.29000 |
|---|---|
| Unit Price with VAT: | RM8.01900 |

