
SQJB70EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJB70EP-T1_GE3TR-ND - Tape & Reel (TR) SQJB70EP-T1_GE3CT-ND - Cut Tape (CT) SQJB70EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJB70EP-T1_GE3 |
Description | MOSFET 2N-CH 100V 11.3A PPAK SO8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 11.3A (Tc) 27W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SQJB70EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 11.3A (Tc) | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 220pF @ 25V | |
Power - Max | 27W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.83000 | RM5.83 |
| 10 | RM3.67200 | RM36.72 |
| 100 | RM2.44080 | RM244.08 |
| 500 | RM1.91256 | RM956.28 |
| 1,000 | RM1.74250 | RM1,742.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.52658 | RM4,579.74 |
| 6,000 | RM1.41790 | RM8,507.40 |
| 9,000 | RM1.36256 | RM12,263.04 |
| 15,000 | RM1.35881 | RM20,382.15 |
| Unit Price without VAT: | RM5.83000 |
|---|---|
| Unit Price with VAT: | RM6.41300 |

