N-Channel 30 V 2.25A (Tc) 13.6W (Tc) Surface Mount PowerPAK® SC-70-6 Single
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQA470EJ-T1_GE3

DigiKey Part Number
742-SQA470EJ-T1_GE3TR-ND - Tape & Reel (TR)
742-SQA470EJ-T1_GE3CT-ND - Cut Tape (CT)
742-SQA470EJ-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQA470EJ-T1_GE3
Description
MOSFET N-CH 30V 2.25A PPAK SC70
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 2.25A (Tc) 13.6W (Tc) Surface Mount PowerPAK® SC-70-6 Single
Datasheet
 Datasheet
EDA/CAD Models
SQA470EJ-T1_GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 4.5 V
Mfr
Vgs (Max)
±12V
Series
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
13.6W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerPAK® SC-70-6 Single
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
65mOhm @ 3A, 4.5V
Base Product Number
Vgs(th) (Max) @ Id
1.1V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,905
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.86000RM3.86
10RM2.41100RM24.11
100RM1.56730RM156.73
500RM1.20382RM601.91
1,000RM1.08661RM1,086.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.93764RM2,812.92
6,000RM0.86262RM5,175.72
9,000RM0.82439RM7,419.51
15,000RM0.78145RM11,721.75
21,000RM0.75602RM15,876.42
30,000RM0.73131RM21,939.30
Manufacturers Standard Package
Unit Price without VAT:RM3.86000
Unit Price with VAT:RM4.24600