SQD35N05-26L-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 3,199
Unit Price: RM8.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 692
Unit Price: RM5.48000
Datasheet

Similar


Infineon Technologies
In Stock: 402
Unit Price: RM7.72000
Datasheet

Similar


Infineon Technologies
In Stock: 35,063
Unit Price: RM7.92000
Datasheet

Similar


Infineon Technologies
In Stock: 5,843
Unit Price: RM8.51000
Datasheet

Similar


STMicroelectronics
In Stock: 4,161
Unit Price: RM7.29000
Datasheet

Similar


STMicroelectronics
In Stock: 7,500
Unit Price: RM7.80000
Datasheet

Similar


STMicroelectronics
In Stock: 1,222
Unit Price: RM7.84000
Datasheet
N-Channel 55 V 30A (Tc) 50W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQD35N05-26L-GE3

DigiKey Part Number
SQD35N05-26L-GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SQD35N05-26L-GE3
Description
MOSFET N-CH 55V 30A TO252
Customer Reference
Detailed Description
N-Channel 55 V 30A (Tc) 50W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
20mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1175 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes