
SIS932EDN-T1-GE3 | |
|---|---|
DigiKey Part Number | SIS932EDN-T1-GE3TR-ND - Tape & Reel (TR) SIS932EDN-T1-GE3CT-ND - Cut Tape (CT) SIS932EDN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS932EDN-T1-GE3 |
Description | MOSFET 2N-CH 30V 6A PPAK 1212 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A (Tc) 2.6W (Ta), 23W (Tc) Surface Mount PowerPAK® 1212-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SIS932EDN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Tc) | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 10A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000pF @ 15V | |
Power - Max | 2.6W (Ta), 23W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® 1212-8 Dual | |
Supplier Device Package | PowerPAK® 1212-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 10 | RM2.24600 | RM22.46 |
| 100 | RM1.45940 | RM145.94 |
| 500 | RM1.12070 | RM560.35 |
| 1,000 | RM1.01148 | RM1,011.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.87272 | RM2,618.16 |
| 6,000 | RM0.80283 | RM4,816.98 |
| 9,000 | RM0.76723 | RM6,905.07 |
| 15,000 | RM0.72722 | RM10,908.30 |
| 21,000 | RM0.70354 | RM14,774.34 |
| 30,000 | RM0.69837 | RM20,951.10 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |











