New Product
N-Channel 40 V 330A (Tc) 312W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ138EP-T1_BE3

DigiKey Part Number
742-SQJ138EP-T1_BE3TR-ND - Tape & Reel (TR)
742-SQJ138EP-T1_BE3CT-ND - Cut Tape (CT)
742-SQJ138EP-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ138EP-T1_BE3
Description
N-CHANNEL 40-V (D-S) 175C MOSFET
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 330A (Tc) 312W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.8mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4715 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
312W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.04000RM8.04
10RM5.12200RM51.22
100RM3.46440RM346.44
500RM2.75350RM1,376.75
1,000RM2.59634RM2,596.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.23473RM6,704.19
6,000RM2.12120RM12,727.20
Manufacturers Standard Package
Unit Price without VAT:RM8.04000
Unit Price with VAT:RM8.84400